Conn SMA PL 50Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper
Amphenol SMA1111A1-NT50G-1-50 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol SMA1111A1-NT50G-1-50 to view detailed technical specifications.
No datasheet is available for this part.