Conn SMA RCP ST Panel Mount Gold Over Nickel Over Copper
Amphenol SMA6051A1-001-NT50G-50 technical specifications.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SMA6051A1-001-NT50G-50 to view detailed technical specifications.
No datasheet is available for this part.