Conn SMA F 50Ohm ST Panel Mount
Amphenol SMA6051A1-007-N/NT50G-50 technical specifications.
| Type | SMA |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
Download the complete datasheet for Amphenol SMA6051A1-007-N/NT50G-50 to view detailed technical specifications.
No datasheet is available for this part.