Conn SMA F Solder RA Thru-Hole Gold Over Copper
Amphenol SMA625200-001-N/NT50G-50 technical specifications.
| Package/Case | SMA |
| Contact Plating | Copper, Gold |
| Gender | Female |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SMA625200-001-N/NT50G-50 to view detailed technical specifications.
No datasheet is available for this part.