The SMA6411A4-NT50G-5-50 is a cable mount RF connector with a brass body and copper contact, plated with gold. It features a 50R impedance and is constructed with Teflon insulation. The connector has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is not radiation hardened and is not RoHS compliant.
Amphenol SMA6411A4-NT50G-5-50 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 19.8mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SMA6411A4-NT50G-5-50 to view detailed technical specifications.
No datasheet is available for this part.