Conn SMB F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Automotive
Amphenol SMB1252B1-3GT30G-50 technical specifications.
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold, Copper |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
No datasheet is available for this part.