Conn SMB F Solder RA Thru-Hole Gold Over Nickel Over Copper Automotive
Amphenol SMB1252B1-NT30G-50 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.