
Female RF connector for cable mounting, featuring a right-angle orientation and a 50-ohm impedance. Constructed with a copper body and center contact, both plated with gold for enhanced conductivity. Utilizes PTFE dielectric material and offers a maximum operating frequency of 26.5 GHz, with an operating range from 0 to 40 GHz. Designed for 100 mating cycles and operates within a temperature range of -65°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 26.5GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
