
RF coaxial connector, female, straight, solder termination, cable mount. Features 50 Ohm impedance, operating frequency from 0 to 40 GHz, with a maximum frequency of 26.5 GHz. Constructed with a copper body and center contact, both plated in gold. Dielectric and insulation material is PTFE (Teflon). Rated for a wide operating temperature range of -65°C to 165°C, with 100 mating cycles.
Amphenol SMP-FS-C06 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 26.5GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SMP-FS-C06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
