Conn SMP 0Hz to 26.5GHz 50Ohm ST Cable Mount PL Gold Bag
Amphenol SMP-FS-T2 technical specifications.
| Type | SMP |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol SMP-FS-T2 to view detailed technical specifications.
No datasheet is available for this part.