
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST PL/PL Gold Over High Phosphorous Electroless Nickel Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SMP-FSBA-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-FSBA-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.