
This female RF coaxial connector features a 50R impedance and is plated with gold. The body and center contact are also plated with gold, while the contact material is copper. The dielectric material is PTFE, and the insulation material is Teflon. The connector is lead-free and has a maximum operating temperature of 165°C. It can withstand 100 mating cycles and has a maximum frequency of 26.5GHz.
Sign in to ask questions about the Amphenol SMP-FSBA-224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SMP-FSBA-224 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SMP-FSBA-224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
