The SMP-FSBA-254 is a high-frequency RF connector with a 50R impedance, suitable for applications up to 26.5GHz. The connector features gold-plated contacts and a copper body with gold plating. It has a maximum operating temperature range of -65°C to 165°C and is designed for free-hanging mounting. The connector is not RoHS compliant.
Amphenol SMP-FSBA-254 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.