
RF connector adapter, straight, female-female, jack-jack configuration. Features 50 Ohm impedance and a maximum operating frequency of 26.5 GHz, with an operating frequency range of 0 to 40 GHz. Body and center contacts are copper with gold plating, while center contacts also include nickel plating. Dielectric and insulation material is PTFE, supporting a temperature range of -65°C to 165°C. Designed for free hanging mounting with normal polarity and 100 mating cycles.
Amphenol SMP-FSBA-645 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SMP-FSBA-645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.