
Conn SMP Adapter F/F 0Hz to 26.5GHz 50Ohm ST Gold Over Nickel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SMP-FSBA-739 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SMP-FSBA-739 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
