
RF adapter, straight, 50 Ohm impedance, featuring SMP plug to SMP plug connectivity. Constructed with a copper body and contacts, both plated with gold and nickel for enhanced conductivity and durability. Utilizes a PTFE dielectric for superior insulation, supporting operation from 0 to 40 GHz with a maximum frequency of 26.5 GHz. Designed for 100 mating cycles and rated for a maximum operating temperature of 165°C, this RoHS compliant component is lead-free.
Sign in to ask questions about the Amphenol SMP-FSBA-990 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SMP-FSBA-990 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-FSBA-990 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
