High-performance straight SMP plug connector for PCB mounting, featuring a 50 Ohm impedance and operating frequency range of 0 to 40 GHz, with a maximum frequency of 6 GHz. Constructed with brass body and center contact, both plated in gold for superior conductivity. This through-hole mount connector offers a wide operating temperature range from -65°C to 165°C and is RoHS compliant. Termination is achieved via solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |