
RF coaxial connector, single port, 50 Ohm impedance, operating from DC to 18GHz. Features gold-plated copper body and center contact, with a PTFE dielectric. Designed for edge, board, surface mount applications with solder termination. Offers 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |