
SMP connector, straight body orientation, designed for through-hole mounting. Features a solder termination method and a 50 Ohm impedance. Operates across a frequency range of 0 Hz to 6 GHz, with a temperature range of -65 °C to 165 °C. Gold contact plating ensures reliable performance.
Sign in to ask questions about the Amphenol SMP-MSFD-PCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SMP-MSFD-PCT technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | SMP |
| Gender | M |
| Termination Method | Solder |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol SMP-MSFD-PCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.