
RF connector featuring a straight, male plug configuration for board mounting. This surface mount component utilizes brass body material with gold plating, and copper center contacts also plated in gold. Designed for coaxial cable types, it operates at frequencies from 0 to 40 GHz with a 50 Ohm impedance. The connector supports 100 mating cycles and is RoHS compliant, with a temperature range of -65°C to 165°C.
Amphenol SMP-MSLD-PCR technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB, Through Hole |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-MSLD-PCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
