
RF SMP connector with a straight, male orientation, designed for board mount applications. Features a single contact with gold plating on both the center contact and body, constructed from brass. This surface mount terminal offers a 50 Ohm impedance and operates up to 40 GHz, with a maximum frequency of 18 GHz. It supports 100 mating cycles and is RoHS compliant, with a temperature range of -65°C to 165°C.
Amphenol SMP-MSLD-PCS technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-MSLD-PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
