Straight, surface mount and through-hole compatible PCB jack designed for 50 Ohm impedance and operation up to 18 GHz. Features gold-plated stainless steel body and bronze contacts, with a polyamide dielectric. Operating temperature range spans from -65°C to 165°C, with solder termination. RoHS compliant.
Amphenol SMP-MSLD-PCS-2 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyamide |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Through Hole |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-MSLD-PCS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.