
RF coaxial connector, straight, female, 50 Ohm impedance, operating from 0Hz to 40GHz. Features brass body and contact material, both plated in gold for superior conductivity. Dielectric is Polyetheretherketone, and the connector is designed for PCB through-hole mounting with solder termination. Rated for 100 mating cycles and operating temperatures from -65°C to 165°C, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyetheretherketone |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
