
This gold-plated RF coaxial connector features a 50R impedance and a maximum frequency of 26.5GHz. It has a brass or bronze body with a gold plating, and a gold-plated center contact. The connector is designed for through-hole mounting and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is not RoHS compliant.
Sign in to ask questions about the Amphenol SMP-MSLD-PCT-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SMP-MSLD-PCT-3 technical specifications.
| Body Material | Brass, Bronze |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetheretherketone |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SMP-MSLD-PCT-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.