
RF coaxial connector, 50 Ohm impedance, operating from 0 Hz to 26.5 GHz. Features brass body and contact material with gold plating on both. Polymer dielectric and gold housing ensure reliable performance. Designed for solder termination with surface mount and through-hole mounting options. Maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polymer |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |