This RF connector features a gold-plated brass body and center contact, with a gold housing color. It has a 50R impedance and can withstand up to 6GHz in frequency. The connector is designed for through hole mounting and has a maximum of 500 mating cycles. It is not RoHS compliant.
Amphenol SMP-MSLD-PCT-5 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SMP-MSLD-PCT-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.