
Right-angle PCB jack connector featuring a 50 Ohm impedance and operating frequency range of 0 to 12 GHz. Constructed with brass and stainless steel body materials, and copper center contacts, all plated with gold for enhanced conductivity. Utilizes a PTFE dielectric and mounts via through-hole termination with solder. Designed for a wide operating temperature range of -65°C to 165°C, this RoHS compliant component is supplied in bulk packaging.
Amphenol SMP-MSLD-PCT-6 technical specifications.
| Body Material | Brass, Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 12GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-MSLD-PCT-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.