
This gold-plated wire housing features a 50R impedance and operates over a frequency range of 0 to 40 GHz. It is designed for surface mount applications and has a maximum operating temperature of 165°C. The housing is made of brass with a gold plating, and the center contact is also gold-plated. It is RoHS compliant and suitable for use in a variety of applications.
Amphenol SMP-MSSB-PCR technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 12GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-MSSB-PCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.