
This RF connector features a gold-plated body and center contact, with a copper contact material and polyetheretherketone dielectric. It has a maximum operating temperature range of -65°C to 165°C and is rated for 500 mating cycles. The connector is terminated with solder and has a 50R impedance, making it suitable for high-frequency applications.
Amphenol SMP-MSSB-PCT-4 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SMP-MSSB-PCT-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.