
This gold-plated RF connector features a 50R impedance and a maximum frequency of 18GHz. It has a brass body with a gold plating and a gold center contact plating. The connector is suitable for surface mount and through hole applications. It can operate between -65°C and 165°C. The connector is not RoHS compliant.
Amphenol SMP-MSSB-PCT-5 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polymer |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Through Hole |
| Number of Ports | 1 |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SMP-MSSB-PCT-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.