
The SP-2-FSG is a 2-position cable mount connector with a current rating of 30A and a voltage rating of 133V. It features a brass contact material with silver plating and is RoHS compliant. The connector is available in a bulk packaging quantity of 25 pieces and is not radiation hardened. It has a straight orientation and is terminated with solder.
Amphenol SP-2-FSG technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP Series |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
No datasheet is available for this part.