
This cable mount connector features a black brass construction with silver plating, supporting up to 30A and 133V. It has a straight orientation and a screw termination. The connector is available in bulk packaging with 25 units per package. It is compliant with RoHS regulations and not radiation hardened.
Sign in to ask questions about the Amphenol SP-4-FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP-4-FL technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP Series |
| Termination | Screw |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SP-4-FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
