
This connector features 4 positions with a current rating of 30A and a voltage rating of 133V. It has a bronze contact material with a silver plating and a vertical orientation. The connector is available in a bulk packaging quantity of 100 pieces and is RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 30A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP Series |
| Termination | Screw |
| Voltage Rating | 133V |
| RoHS | Compliant |
