Conn Miniature Cylindrical PIN 18 POS Solder ST Wall Mount 18 Terminal 1 Port
Amphenol SP00A-14-18P-SR technical specifications.
| Mount | Wall |
| Number of Contacts | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.