This 18-position female circular connector is part of the MIL-DTL-26482 Series I, SP, from Amphenol. It features a gold-plated mating contact finish and copper alloy contact material. The connector is designed for panel and flange mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is not RoHS compliant and has an unshielded design with a solder termination. It is available in bulk packaging.
Sign in to ask questions about the Amphenol SP00A-14-18S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP00A-14-18S(SR) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Shell Finish | Alumilite |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SP00A-14-18S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.