Conn Miniature Cylindrical SKT 24 POS Solder ST Wall Mount 24 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol SP00A-20-24SX(SR) technical specifications.
| Mount | Wall |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.