This 8-position circular connector features copper alloy contacts and is designed for panel and flange mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is unshielded and has a solder termination. It is part of the MIL-DTL-26482 Series I, SP series.
Amphenol SP00A-22-8P(301) technical specifications.
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, SP |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.