
This Amphenol SP00CE-14-19SX(470) is a wall mount circular connector with 19 terminals and a maximum operating temperature range of -55 to 125°C. It features a straight body orientation and a crimp termination method. The connector has a maximum voltage rating of 600VAC and is designed for use in a variety of applications. The product dimensions are 37.28mm in length, 34.13mm in depth, and 34.13mm in height. It is suitable for use in environments where high voltage and temperature ratings are required.
Amphenol SP00CE-14-19SX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 37.28 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00CE-14-19SX(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.