The SP00CE-22-32S is a 32-position female wall mount connector with a current rating of 7.5A. It features gold plating and is rated for operation between -55°C and 125°C. The connector is designed for panel, flange, and wall mounting. It is part of the MIL-DTL-26482 Series I, SP series and is not RoHS compliant. The connector is available in bulk packaging with one unit per package.
Amphenol SP00CE-22-32S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.