
This 32-position male circular connector features gold contact plating and a current rating of 7.5A. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, SP. It is not radiation hardened and is not RoHS compliant. The connector can be mounted on a panel, flange, or wall using a crimp termination.
Amphenol SP00CP-18-32P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP00CP-18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.