This Amphenol connector features a circular design with 32 SKT contacts and 32 RCP contacts for a secure connection. The connector is designed for wall mount applications and can operate at temperatures between -55°C and 125°C. It has a maximum voltage rating of 600VAC and is suitable for various applications requiring a reliable and high-voltage connection.
Checking distributor stock and pricing after the page loads.
Amphenol SP00CP2232SX(476) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |