
The Amphenol SP00E-14-18PX(470) is a 18-pin wall mount circular connector with a straight body orientation. It is designed for use in high-voltage applications, with a maximum operating voltage of 600 volts AC. The connector is suitable for use in a wide range of temperatures, from -55 to 125 degrees Celsius. It features 18 terminals and one port, and is mounted to a wall using a standard wall mount configuration. The connector measures 48.81 millimeters in length, 34.13 millimeters in depth, and 34.13 millimeters in height. It is terminated using solder, making it a reliable and secure connection solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP00E-14-18PX(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP00E-14-18PX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00E-14-18PX(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.