This Amphenol connector features 18 contacts, a straight body orientation, and a maximum operating temperature range of -55°C to 125°C. It has a termination method of solder and a maximum voltage rating of 600VAC. The connector is designed for wall mount applications and has a product length of 48.81mm, depth of 34.13mm, and height of 34.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP00E-14-18PZ(476) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00E-14-18PZ(476) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.