
The Amphenol SP00E-14-18SY(470) is a wall mount circular socket with a maximum operating voltage of 600 volts AC. It has a straight body and is designed to be mounted on a wall. This socket features 18 terminals and one port, and measures 48.81 millimeters in length, 34.13 millimeters in depth, and 34.13 millimeters in height. It is suitable for use in temperatures ranging from -55 degrees Celsius to 125 degrees Celsius.
Amphenol SP00E-14-18SY(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00E-14-18SY(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.