
This 25-pin wall mount connector features a circular body with a straight orientation and 25 pins. It is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 600VAC. The connector is rated for operation between -55°C and 125°C, making it suitable for use in a variety of environments. The termination method is solder, and the contact gender is pin. The connector is a type of memory socket, specifically designed for use with DIMM and SO-DIMM modules.
Sign in to ask questions about the Amphenol SP00E-20-25PX(476) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP00E-20-25PX(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Product Length (mm) | 59.53 |
| Product Depth (mm) | 42.46 |
| Product Height (mm) | 42.46 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00E-20-25PX(476) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.