
This Amphenol connector features a straight body orientation and 61 terminals, with a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 600VAC and is designed for wall mount applications. The connector is a circular type with a termination method of solder and a contact gender of PIN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP00E-24-61PZ(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 61.11 |
| Product Depth (mm) | 47.62 |
| Product Height (mm) | 47.62 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00E-24-61PZ(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.