
This 10-position male circular connector features a copper alloy contact material with gold plating, supporting a current rating of 7.5A. It is designed for panel, flanges, or wall mounting and has a straight orientation. The connector is available in bulk packaging and is compliant with Reach SVHC regulations. It is part of the MIL-DTL-26482 Series I, SP series and is suitable for operating temperatures between -55°C and 125°C.
Amphenol SP00P-12-10P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP00P-12-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.