The SP00P-12-8SX(470) is a wall mount circular connector with 8 SKT contacts and 8 RCP contacts. It has a maximum operating temperature of 125°C and a maximum voltage rating of 600VAC. The connector is designed for use in applications where a high level of reliability and durability is required. It is suitable for use in a variety of environments, including those with high temperatures and high voltage levels.
Amphenol SP00P-12-8SX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 31.75 |
| Product Height (mm) | 31.75 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00P-12-8SX(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.