
This 19-pin wall mount circular connector features a straight body orientation and a maximum voltage rating of 600VAC. It has a termination method of solder and a maximum operating temperature range of -55 to 125°C. The connector is designed for wall mount applications and has a product length of 48.81mm, product depth of 34.13mm, and product height of 34.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP00P-14-19PX(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP00P-14-19PX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00P-14-19PX(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.