Conn Circular SKT 55 POS Solder ST Wall Mount 55 Terminal 1 Port
Amphenol SP00P-22-55SZ-011 technical specifications.
| Mount | Wall |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.